HN Power HNP-MOD1205 Power supply unit 5V 2A 12W AC-DC Converters

MPN
HNP-MOD1205
Brand
HN Power
EAN-13
4024559380846
Order Code
16-5242
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £12.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HN Power HNP-MOD1205 is a power supply unit that delivers a stable output of 5 V and can provide a current of up to 2 A, supplying a total power of 12 W. This compact and efficient power supply is designed specifically for use in computer systems and peripheral devices, enabling consistent electrical performance. Engineers frequently utilise the HNP-MOD1205 in various applications requiring reliable low-voltage power, such as embedded systems, microcontroller development boards, and other low-power electronic circuits. The unit's robust construction and adherence to safety standards ensure safe operation within various technological environments.

Note: Image is for reference only. Refer to description for product details.
Output Power Max 12W
Output Voltage 5V
Output Current 2A
Ambient temperature 0-40
Connection Open end cable
Dimensions (L x W x H) 49 x 51 x 25 mm
Efficiency 80-84%
Height 25mm
Input frequency 47-63Hz
Input Voltage 264V AC
Insulation Voltage 3000V AC
IP Rating IP67
Length 49mm
Max. output current 2A
Minimum Input Volage 90V AC
Operating Temperature 0-40
Product Type Power supply unit
Protection Class IP67
PSU features Surge protection
Residual ripple 300
Type HNP-MOD1205
Weight 100g
Width 51mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot