Hixon J818I*8 AA rechargeable Li-ion batteries 2350mAh 1.5V 8pcs

MPN
J818I*8
Brand
Hixon
EAN-13
2050012221083
Order Code
19-0352
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 8 12
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.95 £28.03
10+ £26.52
50+ £26.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 13/10/2026

Hixon J818I*8 rechargeable AA batteries are advanced lithium-ion cells designed for a wide array of electronic applications. Each unit delivers a consistent 1.5 volts and boasts a capacity of 2350 milliampere-hours, offering a reliable and efficient power source that can be recharged multiple times. These batteries serve as a suitable replacement for traditional AA, LR6, and UM3 type batteries in various devices such as remote controls, digital cameras, portable gaming consoles, and other high-drain electronics. Engineered for durability and long life, they maintain performance across numerous charge cycles, making them an ideal choice for both commercial and personal applications where reuse and reduced waste are advantageous. The Hixon J818 series is characterised by its compatibility with standard AA battery slots, while providing the benefits of lithium-ion technology, ensuring safe and stable energy delivery.
Capacity 2350mAh
Chemistry Li-ion
Pack Size 8
Voltage 1.5V
Battery Size AA
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AA battery (rechargeable)
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 21g

Reviews

Be the first to submit a review

Trustpilot