Hixon J816*8 AAA rechargeable battery Li-ion 750 mAh 1.5 V 8 pcs

MPN
J816*8
Brand
Hixon
EAN-13
2050012221052
Order Code
19-0343
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 8 12
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.98 £28.03
10+ £26.00
50+ £25.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 08/10/2026

Hixon J816*8 AAA rechargeable batteries are designed to deliver reliable power with a Li-ion chemistry offering a capacity of 750 mAh and a voltage of 1.5 V. These batteries are an ideal solution for engineers requiring robust and consistent energy sources in compact form factors, suitable for use in a wide range of applications including small electronic devices, remote controls, wireless sensors, and portable audio equipment. The J816 series ensures compatibility with devices originally powered by non-rechargeable alkaline batteries, delivering similar voltage levels but with the added environmental benefit and cost efficiency associated with rechargeable technologies. Engineered for longevity and sustainability, these batteries provide a high-performance power solution, aligning with modern energy standards and expectations. Supplied in packs of 8, they offer a convenient option for both individual users and commercial applications where multiple units are often required.
Capacity 750mAh
Chemistry Li-ion
Pack Size 8
Voltage 1.5V
Battery Size AAA
Diameter 10.5mm
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery (rechargeable)
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 11g

Reviews

Be the first to submit a review

Trustpilot