Hixon J816*4 Hixon J816 Battery Rechargeable Li-ion 750 mAh 1.5 V 4 pcs

MPN
J816*4
Brand
Hixon
EAN-13
2050012221045
Order Code
19-0341
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 8 12
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.72 £15.91
10+ £14.59
50+ £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 08/10/2026

Hixon J816*4 is a versatile and reliable power solution featuring Hixon J816 rechargeable lithium-ion batteries with a capacity of 750 mAh and an output of 1.5 volts. Comprising four AAA-sized units, these batteries are compatible with numerous applications, including portable electronic devices such as remote controls, digital cameras, and toys where consistent and rechargeable power is needed. These lithium-ion batteries offer the advantage of maintaining constant voltage output until depleted, providing stable performance throughout their discharge cycle. Moreover, the design adheres to typical engineering standards for AAA batteries, often aligned with codes such as HR03, LR03, and similar specifications, ensuring broad compatibility with existing devices. Hixon's rechargeable batteries serve as an efficient and cost-effective alternative to disposable cells, supporting sustainable practices in domestic and professional settings.
Capacity 750mAh
Chemistry Li-ion
Pack Size 4
Voltage 1.5V
Battery Size AAA
Diameter 10.5mm
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery (rechargeable)
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 11g

Reviews

Be the first to submit a review

Trustpilot