Hixon J816*12 J816 AAA rechargeable battery Li-ion 750 mAh 1.5 V 12 pcs

MPN
J816*12
Brand
Hixon
EAN-13
2050012221069
Order Code
19-0338
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 8 12
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £40.49 £35.94
10+ £33.99
50+ £33.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 08/10/2026

Hixon J816*12 presents the J816 AAA rechargeable battery, a lithium-ion power source with a capacity of 750 mAh and a nominal voltage of 1.5 V. This package includes 12 pieces of these rechargeable batteries, designed to meet the energy requirements of various electronic devices with precision and reliability. With compatibility to standards such as HR03, LR03, and R03, these batteries serve well in applications like remote controls, wireless mice, and portable audio players where consistent power output and rechargeability are crucial. Their robust construction ensures long service life and stable performance, making them a preferred choice in professional and consumer electronics.
Capacity 750mAh
Chemistry Li-ion
Pack Size 12
Voltage 1.5V
Battery Size AAA
Diameter 10.5mm
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery (rechargeable)
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 11g

Reviews

Be the first to submit a review

Trustpilot