HiKOKI WH18DAW4Z WH18DAW4Z Multi-Volt Impact Driver 18V Bare Unit

MPN
WH18DAW4Z
Brand
HiKOKI
EAN-13
4966376400737
Order Code
97-9982
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £96.99 £82.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HiKOKI WH18DAW4Z Multi-Volt Impact Driver has a compact and lightweight design for optimum manoeuvrability. A variable speed trigger provides optimum control during operation. Fitted with an ergonomic soft grip for optimum ease of use and safe, and comfortable handling. There is also an integrated LED light for good illumination of the work area.

Specifications:

Bit Retainer: 6.35mm.
No Load Speed: 0-2,700/min.
Impact Rate: 0-3,600/BPM.
Max. Torque: 140Nm.
Capacity: Ordinary Bolt M5 - M14, High-Tension Bolt M5-M12.
Bare Unit Weight: 0.8kg.


Reviews

Be the first to submit a review

Trustpilot