HiKOKI SB10V2 Belt Sander 100mm 1020W 240V

MPN
SB10V2-230V
Brand
HiKOKI
EAN-13
4966376296590
Order Code
96-1828
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £740.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The HiKOKI SB10V2 100mm Belt Sander is fitted with electronic speed control that provides a variable working speed and a large trigger for easy operation. The dust bag is mounted on the left for easier sanding in corners and the transparent cover makes the sanding position clearly visible.

Other features include a tracking adjustment knob for belt alignment, a lock-on button, soft grip handle and an efficient dust collection system.

Supplied with: 1 x Sanding Belt, 1 x Dust Bag.

Specification:

Input Power: 1,020W
Belt Speed: 240-420/min.
Belt Size: 100 x 610mm
Weight: 5.2kg

1 x HiKOKI SB10V2 Belt Sander 100mm 240V version.


Type Sander

Reviews

Be the first to submit a review

Trustpilot