HiKOKI G23ST/J2 Angle Grinder 230mm 2000W 110V

MPN
G23ST/J2
Brand
HiKOKI
EAN-13
4966376276684
Order Code
96-1798
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The HiKOKI G23ST 230mm Grinder has a powerful motor with improved overload durability. The motor has halved stator coils for excellent cooling efficiency, which also increases motor durability. It has a 3-position side handle and a spindle lock for increased safety. Labyrinth construction, further prolongs the tool's life, as the motor is protected from dust and debris.

Supplied with: 1 x Side Handle, 1 x Spanner. Abrasive wheel NOT included.

Specification:

Input Power: 2,000W
No Load Speed: 6,600/min.
Disc Diameter: 230mm
Spindle: M14 x 2
Overall Length: 469mm
Weight: 5.1kg

1 x HiKOKI G23ST/J2 Angle Grinder 230mm 110V version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 2000W
Disc Diameter 230mm

Reviews

Be the first to submit a review

Trustpilot