G23ST/J1 Angle Grinder 230mm 2000W 240V

HiKOKI Brand: HiKOKI

The HiKOKI G23ST 230mm Grinder has a powerful motor with improved overload durability. The motor has halved stator coils for excellent cooling efficiency, which also increases motor durability. It has a 3-position side handle and a spindle lock for increased safety. Labyrinth construction, further prolongs the tool's life, as the motor is protected from dust and debris.

Supplied with: 1 x Side Handle, 1 x Spanner. Abrasive wheel NOT included.

Specification:

Input Power: 2,000W
No Load Speed: 6,600/min.
Disc Diameter: 230mm
Spindle: M14 x 2
Overall Length: 469mm
Weight: 5.1kg

1 x HiKOKI G23ST/J1 Angle Grinder 230mm 240V version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Battery Included Power Disc Diameter
HiKOKI G23ST/J1 Angle Grinder 230mm 2000W 240V
HiKOKI G23ST/J1 Angle Grinder 230mm 2000W 240V
Extended range
Order code: 96-1797
MPN: G23ST/J1

Available to back orderPlease contact us for lead time
1+ £71.24
Price per unit Ex VAT
240V Corded Angle Grinder N/A 2000W 230mm
HiKOKI G23ST/J2 Angle Grinder 230mm 2000W 110V
HiKOKI G23ST/J2 Angle Grinder 230mm 2000W 110V
Standard range
Order code: 96-1798
MPN: G23ST/J2

Despatched within 2 working days - 50 in stock
1+ £80.20
Price per unit Ex VAT
110V Corded Angle Grinder N/A 2000W 230mm

Trustpilot