HiKOKI G23MR/J1 Heavy-Duty Angle Grinder 230mm 2400W 240V

MPN
G23MR/J1
Brand
HiKOKI
EAN-13
4966376276073
Order Code
96-1795
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £140.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HiKOKI G23MR Heavy-Duty Angle Grinder with a double insulated aluminium motor housing for greater strength and heat resistance. Fitted with a vibration absorbing side handle and a tool-free wheel guard.

Supplied with: 1 x Wrench, 1 x Anti-Vibration Side Handle. Abrasive wheel NOT included.

Specification:

Input Power: 2,400W
No Load Speed: 6,600/min.
Disc Diameter: 230mm
Spindle: M14 x 2
Arbor: 22mm
Weight: 5.4kg

1 x HiKOKI G23MR/J1 Heavy-Duty Angle Grinder 230mm 240V version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 2400W
Disc Diameter 230mm

Reviews

Be the first to submit a review

Trustpilot