G23MR/J1 Heavy-Duty Angle Grinder 230mm 2400W 240V

HiKOKI Brand: HiKOKI

The HiKOKI G23MR Heavy-Duty Angle Grinder with a double insulated aluminium motor housing for greater strength and heat resistance. Fitted with a vibration absorbing side handle and a tool-free wheel guard.

Supplied with: 1 x Wrench, 1 x Anti-Vibration Side Handle. Abrasive wheel NOT included.

Specification:

Input Power: 2,400W
No Load Speed: 6,600/min.
Disc Diameter: 230mm
Spindle: M14 x 2
Arbor: 22mm
Weight: 5.4kg

1 x HiKOKI G23MR/J1 Heavy-Duty Angle Grinder 230mm 240V version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Battery Included Power Disc Diameter
HiKOKI G23MR/J1 Heavy-Duty Angle Grinder 230mm 2400W 240V
HiKOKI G23MR/J1 Heavy-Duty Angle Grinder 230mm 2400W 240V
Standard range
Order code: 96-1795
MPN: G23MR/J1

Despatched within 4 working days - 5 in stock
1+ £140.43
Price per unit Ex VAT
240V Corded Angle Grinder N/A 2400W 230mm
HiKOKI G23MR/J2 Heavy-Duty Angle Grinder 230mm 2400W 110V
HiKOKI G23MR/J2 Heavy-Duty Angle Grinder 230mm 2400W 110V
Extended range
Order code: 96-1796
MPN: G23MR/J2

Available to back orderPlease contact us for lead time
1+ £140.43
Price per unit Ex VAT
110V Corded Angle Grinder N/A 2400W 230mm

Trustpilot