HiKOKI G18DSL2W4Z G18DSL2W4Z Angle Grinder 115mm 18V Bare Unit

MPN
G18DSL2W4Z
Brand
HiKOKI
EAN-13
4966376338061
Order Code
97-9966
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £67.14 £65.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The HiKOKI G18DSL2 Angle Grinder offers a higher gear ratio to reduce the risk of burnout. Its compact design and low gear cover height provide better access to confined spaces. Fitted with a slimline, soft-grip handle for increased comfort and control. For added user safety, it is equipped with restart protection.

Specifications:

No Load Speed: 9,000/min.
Wheel Diameter: 115mm.
Arbor: 22mm.

Weight: 2.1kg (with battery).

The HiKOKI G18DSL2W4Z Angle Grinder is supplied as a Bare Unit - No Battery or Charger.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot