HiKOKI G12STX/G23ST Twin Pack 115/230mm 110V

MPN
G23ST/G12SS/J2
Brand
HiKOKI
EAN-13
5017658063979
Order Code
96-1790
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £186.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The HiKOKI G12STX/G23ST Twin Pack contains the following:

1 x 115mm G12STX Mini Angle Grinder has a powerful motor with excellent overload durability and a top mounted on/off switch. With a no voltage restart protection feature that prevents the tool from restarting after the power has been temporarily cut off during operation. Ideal for a multitude of applications including removal of castings and finishing of various types of steel, bronze and aluminium materials etc.

Input Power: 600W
No Load Speed: 11,500/min.
Disc Size: 115mm
Spindle: M14
Overall Length: 254mm
Weight: 1.8kg

1 x 230mm G23ST Grinder has halved stator coils for excellent cooling efficiency, which also increases motor durability. It has a 3-position side handle and a spindle lock for increased safety. Labyrinth construction, further prolongs the tools life, as the motor is protected from dust and debris. The stator core has been downsized by 6mm in diameter to reduce the overall weight. This results in an increase in maximum power output per unit mass.

Input Power: 2,000W
No Load Speed: 6,600/min.
Disc Diameter: 230mm
Spindle: M14 x 2
Overall Length: 469mm
Weight: 5.1kg

NO discs included

Please Note: The 110v versions of these grinders do NOT include a plug

1 x HiKOKI G12STX/G23ST Twin Pack 115/230mm 110V version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Disc Diameter 115mm & 230mm

Reviews

Be the first to submit a review

Trustpilot