G12STX/G23ST Twin Pack 115/230mm 240V

HiKOKI Brand: HiKOKI

The HiKOKI G12STX/G23ST Twin Pack contains the following:

1 x 115mm G12STX Mini Angle Grinder has a powerful motor with excellent overload durability and a top mounted on/off switch. With a no voltage restart protection feature that prevents the tool from restarting after the power has been temporarily cut off during operation. Ideal for a multitude of applications including removal of castings and finishing of various types of steel, bronze and aluminium materials etc.

Input Power: 600W
No Load Speed: 11,500/min.
Disc Size: 115mm
Spindle: M14
Overall Length: 254mm
Weight: 1.8kg

1 x 230mm G23ST Grinder has halved stator coils for excellent cooling efficiency, which also increases motor durability. It has a 3-position side handle and a spindle lock for increased safety. Labyrinth construction, further prolongs the tools life, as the motor is protected from dust and debris. The stator core has been downsized by 6mm in diameter to reduce the overall weight. This results in an increase in maximum power output per unit mass.

Input Power: 2,000W
No Load Speed: 6,600/min.
Disc Diameter: 230mm
Spindle: M14 x 2
Overall Length: 469mm
Weight: 5.1kg

NO discs included

Please Note: The 110v versions of these grinders do NOT include a plug

1 x HiKOKI G12STX/G23ST Twin Pack 240V version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Battery Included Disc Diameter
HiKOKI G12STX/G23ST Twin Pack 115/230mm 240V
HiKOKI G12STX/G23ST Twin Pack 115/230mm 240V
Extended range
Order code: 96-1789
MPN: G23ST/G12SS/J1

Available to back orderPlease contact us for lead time
1+ £94.63
Price per unit Ex VAT
240V Corded Angle Grinder N/A 115mm & 230mm
HiKOKI G12STX/G23ST Twin Pack 115/230mm 110V
HiKOKI G12STX/G23ST Twin Pack 115/230mm 110V
Standard range
Order code: 96-1790
MPN: G23ST/G12SS/J2

Despatched within 2 working days - 5 in stock
1+ £186.59
Price per unit Ex VAT
110V Corded Angle Grinder N/A 115mm & 230mm

Trustpilot