HiKOKI FDV16VB2/J1 13mm Keyless Rotary Impact Drill 550W 240V

MPN
FDV16VB2/J1
Brand
HiKOKI
EAN-13
4966376298358
Order Code
96-1775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £60.25 £56.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The HiKOKI FDV16VB2 Rotary Impact Drill has a lightweight and compact ergonomic design with soft grip handle. The drill is equipped with a variable speed and reverse function.

Supplied with: 1 x Side Handle, 1 x Depth Stop, 1 x Carrying Case.

Specification:

Chuck: 13mm Keyless
Input Power: 550W
No Load Speed: 0-2,900/min.
Impact Rate: 27,360/bpm
Capacity: Concrete: 16mm, Steel: 13mm, Wood: 25mm
Weight: 1.6kg

1 x HiKOKI FDV16VB2/J1 13mm Keyless Rotary Impact Drill 240V version.


Type Drill

Reviews

Be the first to submit a review

Trustpilot