FDV16VB2/J1 13mm Keyless Rotary Impact Drill 550W 240V

HiKOKI Brand: HiKOKI

The HiKOKI FDV16VB2 Rotary Impact Drill has a lightweight and compact ergonomic design with soft grip handle. The drill is equipped with a variable speed and reverse function.

Supplied with: 1 x Side Handle, 1 x Depth Stop, 1 x Carrying Case.

Specification:

Chuck: 13mm Keyless
Input Power: 550W
No Load Speed: 0-2,900/min.
Impact Rate: 27,360/bpm
Capacity: Concrete: 16mm, Steel: 13mm, Wood: 25mm
Weight: 1.6kg

1 x HiKOKI FDV16VB2/J1 13mm Keyless Rotary Impact Drill 240V version.

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI FDV16VB2/J1 13mm Keyless Rotary Impact Drill 550W 240V
HiKOKI FDV16VB2/J1 13mm Keyless Rotary Impact Drill 550W 240V
Standard range
Order code: 96-1775
MPN: FDV16VB2/J1

Despatched within 2 working days - 20 in stock
1+ £56.75
Price per unit Ex VAT
Drill
HiKOKI FDV16VB2/J2 13mm Keyless Rotary Impact Drill 550W 110V
HiKOKI FDV16VB2/J2 13mm Keyless Rotary Impact Drill 550W 110V
Standard range
Order code: 96-1776
MPN: FDV16VB2/J2

Despatched within 4 working days - 1 in stock
1+ £69.68
Price per unit Ex VAT
Drill

Trustpilot