HiKOKI DS18DDW4Z Cordless drill 18V Li-ion without battery

MPN
DS18DDW4Z
Brand
HiKOKI
EAN-13
4966376334568
Order Code
19-0323
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £81.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HiKOKI DS18DDW4Z is a high-performance cordless screwdriver meticulously engineered for precision and efficiency in various fastening and drilling applications. Operating at 18 volts, this power tool utilises lithium-ion technology, offering a robust and reliable solution for professional users. The absence of an included battery provides flexibility for users who may already possess compatible batteries, enhancing its integration into existing toolkits. Suitable for tasks in construction, electrical installations, and carpentry, the DS18DDW4Z is designed to deliver consistent torque and speed control, ensuring optimal performance in demanding environments.
Voltage 18V
Type Cordless drill
Drill chuck clamping range 1,5 - 13mm
Power Supply Type rechargeable
Product Type Cordless drill
Rotational speed range 1. Gear 0 - 440 U/min
2. Gear 0 - 1700U/min
Technology Li-ion
Weight 900g

Reviews

Be the first to submit a review

Trustpilot