HiKOKI CJ18DAW4Z CJ18DAW4Z Jigsaw 18V Bare Unit

MPN
CJ18DAW4Z
Brand
HiKOKI
EAN-13
4966376333622
Order Code
97-9957
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HiKOKI CJ18DAW4 Jigsaw has a powerful motor producing a high cutting speed while its cylinder and plate type plunger improves durability and cutting accuracy. Fitted with a secure blade clamp for extra stability when cutting curves, the Hikoki jigsaw's handy blower function keeps cut line's free of debris. Its compact, lightweight design incorporates a soft grip handle, helping to reducing fatigue over longer working periods.

Bare Unit, NO battery or charger supplied.

Specifications:

Strokes at No Load: 0-2,500/min.
Stroke Length: 26mm.
Capacity: Wood 135mm, Mild Steel: 10mm.
Weight: 2.5kg (with battery, NOT supplied).


Reviews

Be the first to submit a review

Trustpilot