HiKOKI C3606DA/J3Z Brushless Circular Saw 165mm 18/36V Bare Unit

MPN
C3606DA/J3Z
Brand
HiKOKI
EAN-13
4966376302277
Order Code
96-1703
Country of Origin
China

No longer stocked


The HiKOKI C3606DA Brushless Circular Saw has a high overload capacity and offers 2 cutting speeds: Power Mode for a high cutting speed and Silent Mode reduces noise and improves motor efficiency. Soft start provides improved control and there also a blower function and LED work light for high visibility when cutting. The saw has a compact, lightweight design that is easy to handle. The fluorine coated base enables smooth cutting.

C3606DA/JRZ: 2 x 18/36V 5.0/2.5Ah Li-ion Batteries
C3606DA/J3Z: Bare Unit, No Battery or Charger

Specification:

No Load Speed: Power Mode: 4,300/min., Silent Mode: 2,000/min.
Max. Cutting Depth @90º 66mm
Blade: 165mm x 20mm Bore
Weight: 2.7kg

The HiKOKI C3606DA/J3Z Brushless Circular Saw is supplied as a bare unit. Batteries are NOT included.


Type Saw

Trustpilot