HiKOKI 752431 Circular Saw Blade 185 x 30mm x 18T

MPN
752431
Brand
HiKOKI
EAN-13
8717472813251
Order Code
96-1719
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.16 £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HiKOKI Circular Saw Blade made from high-quality, hardened and tempered steel. Suitable for cutting all types of wood.

This HiKOKI Circular Saw Blade has the following specification:

Blade Diameter: 185mm
Bore: 30mm
Teeth: 18
Kerf Thickness: 2.6mm
Plate Thickness: 1.6mm
For Use With: C7U/C7BU


Type Blade

Reviews

Be the first to submit a review

Trustpilot