Circular Saw Blade 185 x 30mm x 18T

HiKOKI Brand: HiKOKI

HiKOKI Circular Saw Blade made from high-quality, hardened and tempered steel. Suitable for cutting all types of wood.

This HiKOKI Circular Saw Blade has the following specification:

Blade Diameter: 185mm
Bore: 30mm
Teeth: 18
Kerf Thickness: 2.6mm
Plate Thickness: 1.6mm
For Use With: C7U/C7BU

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI 752431 Circular Saw Blade 185 x 30mm x 18T
HiKOKI 752431 Circular Saw Blade 185 x 30mm x 18T
Standard range
Order code: 96-1719
MPN: 752431

Despatched within 4 working days - 1 in stock
1+ £24.00
Price per unit Ex VAT
Blade
HiKOKI 752432 Circular Saw Blade 185 x 30mm x 36T
HiKOKI 752432 Circular Saw Blade 185 x 30mm x 36T
Standard range
Order code: 96-1720
MPN: 752432

Despatched within 4 working days - 2 in stock
1+ £64.48
Price per unit Ex VAT
Blade

Trustpilot