Hifonics VRX1000A Car subwoofer active 300 W

MPN
VRX1000A
Brand
Hifonics
EAN-13
4251476408524
Order Code
19-0314
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £192.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hifonics VRX1000A, is a cutting-edge car subwoofer active system delivering 300 watts of power. Designed for high-performance audio applications, the VRX1000A integrates a robust subwoofer enclosure that optimises sound output while maintaining structural integrity. Its meticulously engineered speaker enclosure ensures enhanced bass response and clarity suitable for automotive environments. The subwoofer is ideal for installation in vehicles requiring resilient audio solutions, benefiting both hobbyist audio installers and professional automotive engineers seeking to enhance in-car sound systems. This product exemplifies advanced acoustic engineering, offering a reliable option for achieving superior low-frequency sound reproduction within car audio systems.
Type Car subwoofer active
Power - Rated 300W
Colour Black
Frequency Range 50 - 150Hz

Reviews

Be the first to submit a review

Trustpilot