Hifonics TDA-250R Car subwoofer active 600 W for powerful bass output

MPN
TDA-250R
Brand
Hifonics
EAN-13
4251476400719
Order Code
19-0312
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £304.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Hifonics TDA-250R, is a robust car subwoofer designed for powerful bass output, with a maximum power handling of 600 watts. This active subwoofer is engineered to deliver deep, resonant bass tones, making it an ideal choice for enhancing in-car audio systems. Encased in a durable speaker enclosure, the TDA-250R is constructed to withstand the rigours of automotive environments while ensuring optimal acoustic performance. Typical applications include integration into aftermarket car audio systems where enhanced low-frequency response is desired.
Type Car subwoofer active
Power - Rated 600W
Colour Black
Dimensions (W x H x D) 770 x 320 x 360 mm
Frequency Range 15 - 150Hz
Height 320mm
Size 360mm
Weight 22kg
Width 770mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot