Hifonics MRW104 Hifonics MRW104 Car subwoofer 800W 4Ω Passive Speaker

MPN
MRW104
Brand
Hifonics
EAN-13
4251476406247
Order Code
19-0309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £76.39 £64.93
10+ £63.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hifonics MRW104 is a car subwoofer that is engineered to deliver 800 watts of peak power at an impedance of 4 ohms. This passive speaker is designed to enhance the low-frequency performance in automotive audio systems, providing robust bass response without requiring an internal amplifier. With its durable construction and optimised design, it is particularly suited for integration into custom car audio installations where space efficiency and sound quality are priorities. The MRW104 is well-suited for use in both sealed and ported enclosures, making it a versatile component for audio engineers seeking to achieve precise acoustic tuning in vehicles.
Type Car subwoofer passive
Impedance 4Ω
Power - Rated 800W
Mounting depth 124mm
Recess Diameter 228mm
SPL 86dB

Reviews

Be the first to submit a review

Trustpilot