Hifonics HFX25WK Car stereo power cable set 25 mm² 0.5 mm²

Order Code:

19-0307

Brand: Hifonics MPN: HFX25WK EAN-13: 4251476408418
Qty Unit Price (Ex VAT)
1+ £45.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Hifonics HFX25WK describes a car stereo power cable set specifically designed for high-performance audio systems. This set includes cables with cross-sectional areas of 25 mm² for main power delivery, which provides decreased resistance and increased current capacity, essential for maintaining audio clarity and performance in vehicular environments. Additionally, the set contains a 0.5 mm² cable for auxiliary connections or signal routing, ensuring a comprehensive solution for efficient power and signal management. Typical applications include integration within complex car audio setups, where reliable and robust electricity flow is critical for maximising amplifier and speaker performance. The design and manufacturing of these cables adhere to standards that prioritise both safety and functionality in automotive electrical systems.
Type Car stereo power cable set
Cable Length 5m
Content 1
Product Type Car stereo power cable set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot