Hicon RCA connector 622392

Hicon Brand: Hicon
Hicon manufactures a range of high-quality RCA connectors, featuring robust and stylish designs with gold-plated contacts for enhanced audio connectivity.
Description Image Product Buy Pricing (Ex VAT) Plug/Socket Audio channels Orientation Cable Diameter Connection Contact Plating Connector Type Material Number of pins Type Mounting Style Colour
Hicon HI-CM0.8/3.7-SM RCA Connector Mono Black Gold-Plated Contacts
Hicon HI-CM0.8/3.7-SM RCA Connector Mono Black Gold-Plated Contacts
Order code: 09-3403
MPN: HI-CM0.8/3.7-SM
1+ £11.10
Price per unit Ex VAT
Mono 6.1 mm (max) Screws Gold Plated RCA connector Cable Mount Black
Hicon HI-CM03-NTL RCA Connector Plug Straight 2 Pins Black/White 1 Piece
Hicon HI-CM03-NTL RCA Connector Plug Straight 2 Pins Black/White 1 Piece
Extended range
Order code: 09-3404
MPN: HI-CM03-NTL

Back order - 47 availableBack-order availability date - 29/11/2026
2+ £3.00
Price per unit Ex VAT
Plug Straight 6.40mm Soldering Plug, straight Gold plated 2 RCA connector Cable Mount Black
Hicon HI-CM03-RED RCA Connector Plug Straight 2 Pins Black/Red 1 Pc
Hicon HI-CM03-RED RCA Connector Plug Straight 2 Pins Black/Red 1 Pc
Extended range
Order code: 09-3405
MPN: HI-CM03-RED

Back order - 57 availableBack-order availability date - 29/11/2026
2+ £3.00
Price per unit Ex VAT
Plug Straight 6.40mm Soldering Plug, straight Gold plated 2 RCA connector Cable Mount Black

Trustpilot