Hicon HI-CM0.8/3.7-SM RCA Connector Mono Black Gold-Plated Contacts

Image Representative of Range

Hicon HI-CM0.8/3.7-SM RCA Connector Mono Black Gold-Plated Contacts

MPN
HI-CM0.8/3.7-SM
Brand
Hicon
EAN-13
4049371813709
Order Code
09-3403
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The Hicon HI-CM0.8/3.7-SM RCA connector is a mono black and silver connector produced by Hicon. It is designed for audio applications, typically used for connecting various audio equipment. The precision-engineered RCA connector ensures a reliable and high-quality audio connection.
Type RCA connector
Mounting Style Cable Mount
Colour Black
Audio channels Mono
Cable Diameter 6.1 mm (max)
Connection Screws
Contact Plating Gold Plated

Trustpilot