Hicon HI-CM03-NTL RCA Connector Plug Straight 2 Pins Black/White 1 Piece

Image Representative of Range

Hicon HI-CM03-NTL RCA Connector Plug Straight 2 Pins Black/White 1 Piece

MPN
HI-CM03-NTL
Brand
Hicon
EAN-13
4049371808958
Order Code
09-3404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 47 availableBack-order availability date - 29/11/2026

The Hicon HI-CM03-NTL is a straight RCA connector plug designed with 2 pins. Available in black and white, it offers reliable audio or video connections. Typically used in home entertainment systems and audio-visual equipment, this connector ensures secure signal transmission.
Type RCA connector
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
Cable Diameter 6.40mm
Connection Soldering
Connector Type Plug, straight
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot