Hexagon Socket 6 Point Long Reach 1/4in Drive 5.5mm

The 1/4 inch Drive long reach sockets (Length 49.5 mm) have a Hex socket (6 point) end and are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO2725-1, DIN 3124, ISO 1774-1, ISO 691, ISO 1711-1.

Size: 5.5mm

Length: 49.5mm
Weight: 18g

Description Image Product Buy Pricing (Ex VAT) Socket Size Type Material
Expert E113753 Hexagon Socket 6 Point Long Reach 1/4in Drive 5.5mm
Expert E113753 Hexagon Socket 6 Point Long Reach 1/4in Drive 5.5mm
Extended range
Order code: 95-6048
MPN: E113753

Available to back orderPlease contact us for lead time
1+ £4.29
Price per unit Ex VAT
5.5mm Socket Chrome Vanadium
Expert E113754 Hexagon Socket 6 Point Long Reach 1/4in Drive 6mm
Expert E113754 Hexagon Socket 6 Point Long Reach 1/4in Drive 6mm
Extended range
Order code: 95-6049
MPN: E113754

Available to back orderPlease contact us for lead time
1+ £4.29
Price per unit Ex VAT
Socket Chrome Vanadium
Expert E113757 Hexagon Socket 6 Point Long Reach 1/4in Drive 9mm
Expert E113757 Hexagon Socket 6 Point Long Reach 1/4in Drive 9mm
Extended range
Order code: 95-6052
MPN: E113757

Available to back orderPlease contact us for lead time
1+ £4.29
Price per unit Ex VAT
Socket Chrome Vanadium
Expert E113758 Hexagon Socket 6 Point Long Reach 1/4in Drive 10mm
Expert E113758 Hexagon Socket 6 Point Long Reach 1/4in Drive 10mm
Extended range
Order code: 95-6053
MPN: E113758

Available to back orderPlease contact us for lead time
1+ £4.29
Price per unit Ex VAT
10mm Socket Chrome Vanadium
Expert E113759 Hexagon Socket 6 Point Long Reach 1/4in Drive 11mm
Expert E113759 Hexagon Socket 6 Point Long Reach 1/4in Drive 11mm
Extended range
Order code: 95-6054
MPN: E113759

Available to back orderPlease contact us for lead time
1+ £4.29
Price per unit Ex VAT
Socket Chrome Vanadium
Expert E113760 Hexagon Socket 6 Point Long Reach 1/4in Drive 12mm
Expert E113760 Hexagon Socket 6 Point Long Reach 1/4in Drive 12mm
Extended range
Order code: 95-6055
MPN: E113760

Available to back orderPlease contact us for lead time
1+ £4.29
Price per unit Ex VAT
12mm Socket Chrome Vanadium
Expert E113762 Hexagon Socket 6 Point Long Reach 1/4in Drive 14mm
Expert E113762 Hexagon Socket 6 Point Long Reach 1/4in Drive 14mm
Extended range
Order code: 95-6057
MPN: E113762

Available to back orderPlease contact us for lead time
1+ £4.29
Price per unit Ex VAT
14mm Socket Chrome Vanadium

Trustpilot