Expert E113760 Hexagon Socket 6 Point Long Reach 1/4in Drive 12mm

MPN
E113760
EAN-13
3258951137604
Order Code
95-6055
Country of Origin
Taiwan

No longer stocked


The 1/4 inch Drive long reach sockets (Length 49.5 mm) have a Hex socket (6 point) end and are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO2725-1, DIN 3124, ISO 1774-1, ISO 691, ISO 1711-1.

Size: 12mm

Length: 49.5mm
Weight: 50g


Type Socket
Socket Size 12mm
Material Chrome Vanadium

Trustpilot