Expert E113753 Hexagon Socket 6 Point Long Reach 1/4in Drive 5.5mm

MPN
E113753
EAN-13
3258951137536
Order Code
95-6048
Country of Origin
Taiwan

No longer stocked


The 1/4 inch Drive long reach sockets (Length 49.5 mm) have a Hex socket (6 point) end and are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO2725-1, DIN 3124, ISO 1774-1, ISO 691, ISO 1711-1.

Size: 5.5mm

Length: 49.5mm
Weight: 18g


Type Socket
Socket Size 5.5mm
Material Chrome Vanadium

Trustpilot