HEX GS-911 WiFi Motorcycle 10-pin diagnostics tool Compatible with BMW

MPN
n/a
Brand
HEX
EAN-13
6009900323343
Order Code
19-0279
Qty Unit Price (Ex VAT)
1+ £444.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HEX GS-911 WiFi, 06009900323343, is an advanced diagnostic tool designed for BMW motorcycles featuring a 10-pin connection. As part of the inspection cameras category, this device facilitates the identification and troubleshooting of mechanical and electronic systems through wireless connectivity, making it ideal for both in-depth servicing and routine maintenance. The GS-911 WiFi is geared towards mechanics and enthusiasts alike, enabling them to conduct comprehensive diagnostics, perform vehicle service functions, and access real-time data acquisition. Particularly useful in applications requiring detailed inspection and analysis, this tool supports engineers and technicians in ensuring optimal performance and reliability of BMW motorcycles. Known alternatively as HEX n/a, this tool serves as a critical component in the efficient servicing of modern two-wheeled vehicles.
Type Motorcycle 10-pin diagnostics tool
Compatible With BMW (Motorrad)
Height 33mm
Length 127mm
Licence for 10 vehicles
Product Type Motorcycle 10-pin diagnostics tool
Suitable For All modern BMW motorcycles with round diagnostics connector (10-pin)
Width 60mm

Reviews

Be the first to submit a review

Trustpilot