HEX GS-911 USB OBD2 tool BMW motorcycles diagnostics 10 vehicles compatible

MPN
n/a
Brand
HEX
EAN-13
6009900368634
Order Code
19-0301
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    80g 85g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £334.23 £284.10
10+ £276.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

HEX GS-911 USB is a highly reliable diagnostic tool designed for BMW motorcycles, capable of accommodating diagnostics for up to 10 vehicles. This USB-based tool provides comprehensive access to the motorcycle's control modules, allowing users to perform regular system checks and diagnostics efficiently directly through the OBD2 port. The product is categorised under inspection cameras, reflecting its utility in evaluating and diagnosing engine and system performance issues with precision. Its typical applications involve routine maintenance checks, fault code reading, and resetting service intervals, making it an essential tool for engineers and mechanics who specialise in the upkeep of BMW motorcycles. The product is identified with the alternate description 2107902, linking it seamlessly for use in professional servicing environments.
Type Motorcycle OBD2 diagnostics tool
Compatible With BMW (Motorrad)
Height 30mm
Length 110mm
Licence for 10 vehicles
Power Supply Via OBD2 slot
Product Type Motorcycle OBD2 diagnostics tool
Suitable For All modern BMW motorcycles with angular OBD-2 diagnostic socket (16Pin)
Weight 80g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot