HEX GS-911 OBD II connector BMW Motorrad Inspection Camera Compatible

MPN
n/a
Brand
HEX
EAN-13
6009900368641
Order Code
19-0295
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £43.05 £36.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HEX 06009900368641, GS-911, is an advanced diagnostic tool designed for use with BMW Motorrad vehicles. This device serves as an OBD II connector, facilitating precise diagnostic capabilities for professional and technical applications. The GS-911 is compatible with various BMW motorcycle models, allowing engineers and technicians to access and interpret critical vehicle data efficiently. Its design simplifies the evaluation of real-time data, performance metrics, and potential fault codes, making it an indispensable tool for routine maintenance and comprehensive vehicle inspections. With robust support for advanced diagnostic functions, the GS-911 ensures seamless vehicle servicing and maintenance management in both workshop environments and field conditions.
Type OBD II connector
Compatible With BMW (Motorrad)
Height 33mm
Length 225mm
Product Type OBD II connector
Weight 85g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot