Herbert Richter 9010902 Alu Spirit Level 600mm 0.5mm/m Precision

Image Representative of Range

Herbert Richter 9010902 Alu Spirit Level 600mm 0.5mm/m Precision

MPN
9010902
EAN-13
4016515001971
Order Code
09-3293
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/11/2026

The Herbert Richter 9010902 is an aluminium spirit level measuring 600 mm with a precision of 0.5 mm/m. It is designed for accurate levelling tasks in construction or DIY projects. Typical applications include aligning surfaces and ensuring straight installations.
Type Alu spirit level
Length 600mm
Level accuracy 0.5mm/m
Material Light metal
Material properties anodised
Reading range 600mm

Reviews

Be the first to submit a review

Trustpilot