Hensel 36001039 EDKF Cable Grommet Plug-in Ø 6-13 mm RAL 2003

Image Representative of Range

Hensel 36001039 EDKF Cable Grommet Plug-in Ø 6-13 mm RAL 2003

MPN
36001039
Brand
Hensel
EAN-13
4012591126881
Order Code
09-3223
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Hensel's 36001039 cable grommet, also known as EDKF 20, is designed for board thickness up to 4 mm. The grommet serves as a protective barrier for cable management, shielding cables from sharp edges and reducing wear. This product is typically used in electrical installations to ensure cable integrity and safety.
Type Cable grommet
Diameter 20mm
Dimensions (Ø) 20mm
Halogen-free Yes
IP Rating IP66
Misc Attribute 1 EDKF 20
Misc Attribute 2 closed
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot