Helukabel Hook Up Wire Wire 609478

HELUKABEL Brand: HELUKABEL
The Helukabel wires are high-quality electrical cables available in various colours and lengths, suitable for diverse wiring needs.
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Cable Diameter Core layout Max. temperature range (fixed installation) Min. temperature range (fixed installation) Nominal Voltage Standards Test Voltage
Helukabel 28786-100 H07V-U Wire 1.50 mm² Green-yellow 100 m
Helukabel 28786-100 H07V-U Wire 1.50 mm² Green-yellow 100 m
Standard range
Order code: 04-2615
MPN: 28786-100

Despatched within 4 working days - 8 in stock
1+ £33.19
Price per unit Ex VAT
Green-yellow Not Specified 1.5mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m H07V-U 3.20mm Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 +80°C -30°C 300V EAC 2000V
Helukabel 28787-100 H07V-U Wire 1x1.50mm² Blue 100m
Helukabel 28787-100 H07V-U Wire 1x1.50mm² Blue 100m
Standard range
Order code: 04-2616
MPN: 28787-100

Despatched within 4 working days - 10 in stock
1+ £40.52
Price per unit Ex VAT
Blue Not Specified 1.5mm² 1 Not Specified Polyvinyl Chloride (PVC) 100m H07V-U 3.20mm Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 +80°C -30°C 300V EAC 2000V

Trustpilot