Helukabel 28786-100 H07V-U Wire 1.50 mm² Green-yellow 100 m

MPN
28786-100
Brand
HELUKABEL
EAN-13
8032771081409
Order Code
04-2615
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Blue Green-yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 28786-100 wire features a green-yellow 1.50 mm² braid, ideal for internal and switchboard wiring over a 100 m length. As a single-core wire, it is suitable for various electrical installations requiring reliable conductivity. Its primary application includes wiring in control panels and electrical switchgear.
Colour Green-yellow
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-U
Cable Diameter 3.20mm
Core layout Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot