Helukabel 28787-100 H07V-U Wire 1x1.50mm² Blue 100m

MPN
28787-100
Brand
HELUKABEL
EAN-13
4060892201967
Order Code
04-2616
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Blue Green-yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helukabel 28787-100 wire is a 1 x 1.50 mm² blue wire, supplied in a 100 m length. It is suitable for internal wiring and switchboard wiring applications. Manufactured by Helukabel, this wire offers reliable performance for electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-U
Cable Diameter 3.20mm
Core layout Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot