Helukabel 17000815 HELUPOWER REFLECT Cable 5 G 2.50 mm² Translucent

Image Representative of Range

Helukabel 17000815 HELUPOWER REFLECT Cable 5 G 2.50 mm² Translucent

MPN
17000815
Brand
HELUKABEL
EAN-13
2050006394953
Order Code
04-2392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.53 £10.66
10+ £9.78
100+ £9.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Manufactured by Helukabel, the HELUPOWER REFLECT Cable 5 G 2.50 mm² is a reflective, fire-defense cable that is transparent-yellow in colour. It highlights enhanced visibility and fire resistance, making it suitable for safety-critical environments. Typical applications include use in emergency lighting systems and fire alarm installations.
Colour Transparent
Number of Cores 5
Conductor Cross Section 2.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PP
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 10.70mm
Core layout Plain copper wire, class 6 according to DIN EN 60228
Halogen-free No
Material (details) PUR
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Number-coded No
Packaged Yes
Sold by Metre Yes
Standards colored
Suited For Cable Carriers No
Type HELUPOWER REFLECT

Reviews

Be the first to submit a review

Trustpilot