Helukabel Audio & Video Cable Assemblies Control lead 609452

HELUKABEL Brand: HELUKABEL
The Helukabel control leads are a group of durable and flexible cables designed for a variety of electrical applications.
Description Image Product Buy Pricing (Ex VAT) Length Colour Number of Cores Conductor Cross Section AWG Conductor Stranding Insulation Material Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Certification marks Core layout Halogen-free Material Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Misc Attribute Nominal Voltage Outside Diameter
Helukabel 22061 H07BQ-F control lead 5 G 1.50 mm² orange 100 m
Helukabel 22061 H07BQ-F control lead 5 G 1.50 mm² orange 100 m
Extended range
Order code: 04-2435
MPN: 22061

Back order - 2 availableBack-order availability date - 09/08/2026
1+ £272.50
Price per unit Ex VAT
100m Orange 5 1.50mm² Not Specified Finely stranded Rubber (R) 3 5 DIN VDE 0285-525 -2-21 Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 No Rubber +90°C -40°C -50°C +80°C H07 BQ-F 450V 11mm
Helukabel 22061 H07BQ-F control lead 5 G 1.50 mm² orange 50 m
Helukabel 22061 H07BQ-F control lead 5 G 1.50 mm² orange 50 m
Standard range
Order code: 04-2436
MPN: 22061

Despatched within 4 working days - 3 in stock
1+ £136.03
Price per unit Ex VAT
50m Orange 5 1.50mm² Not Specified Finely stranded Rubber (R) 3 5 DIN VDE 0285-525 -2-21 Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 No Rubber +90°C -40°C -50°C +80°C H07 BQ-F 450V 11mm

Trustpilot