Helukabel 22061 H07BQ-F control lead 5 G 1.50 mm² orange 50 m

Image Representative of Range

Helukabel 22061 H07BQ-F control lead 5 G 1.50 mm² orange 50 m

MPN
22061
Brand
HELUKABEL
EAN-13
2050005621869
Order Code
04-2436
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    50m 100m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £136.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel H07BQ-F control lead is a finely stranded control cable with a cross-section of 5 G 1.50 mm², available in a vibrant orange colour. It is known for its durability and flexibility, making it ideal for industrial environments. Typical applications include machinery and equipment control systems where reliable transmission of electrical signals is required.
Colour Orange
Number of Cores 5
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Rubber (R)
Length 50m
Bend radius (no. of ODs for fixed installation) 3
Bend radius (no. of ODs for flexible installation) 5
Certification marks DIN VDE 0285-525 -2-21
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Rubber
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) -40°C
Min. temperature range (fixed installation) -50°C
Min. temperature range (flexible installation) +80°C
Misc Attribute H07 BQ-F
Nominal Voltage 450V
Outside Diameter 11mm
Sold per metre No
Test Voltage 2500V
Type H07BQ-F
Wire ID code According to DIN VDE 0293-308

Reviews

Be the first to submit a review

Trustpilot