Helukabel 22061 H07BQ-F control lead 5 G 1.50 mm² orange 100 m

Image Representative of Range

Helukabel 22061 H07BQ-F control lead 5 G 1.50 mm² orange 100 m

MPN
22061
Brand
HELUKABEL
EAN-13
2050005621876
Order Code
04-2435
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    50m 100m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £273.58 £272.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/08/2026

The Helukabel H07BQ-F Control lead is a finely stranded 5-conductor cable with a cross-section of 1.50 mm², available in an orange colour. It is typically used for industrial control applications, offering flexibility and durability over a 100-metre length. This control cable ensures reliable performance in environments requiring robust electrical connections.
Colour Orange
Number of Cores 5
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Rubber (R)
Length 100m
Bend radius (no. of ODs for fixed installation) 3
Bend radius (no. of ODs for flexible installation) 5
Certification marks DIN VDE 0285-525 -2-21
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Rubber
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) -40°C
Min. temperature range (fixed installation) -50°C
Min. temperature range (flexible installation) +80°C
Misc Attribute H07 BQ-F
Nominal Voltage 450V
Outside Diameter 11mm
Sold per metre No
Test Voltage 2500V
Type H07BQ-F
Wire ID code According to DIN VDE 0293-308

Reviews

Be the first to submit a review

Trustpilot