HELUKABEL 99961 Cable Gland Brass M25x1.5 Single Pack

Image Representative of Range

HELUKABEL 99961 Cable Gland Brass M25x1.5 Single Pack

MPN
99961
Brand
HELUKABEL
EAN-13
2050003960588
Order Code
12-0718
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £4.22 £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Helukabel 99961 cable gland is a robust brass component ideal for securing cables in various industrial settings. Manufactured by Helukabel, it features a size of M25 and is designed for durability and reliability. This cable gland is commonly used in applications requiring secure and stable cable connections.
Thread Size M25
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot