HELUKABEL 99960 Cable Gland M16 Brass Nickel-Coated 1 piece HT-MS M16x1.5

Image Representative of Range

HELUKABEL 99960 Cable Gland M16 Brass Nickel-Coated 1 piece HT-MS M16x1.5

MPN
99960
Brand
HELUKABEL
EAN-13
2050003960564
Order Code
12-0717
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Helukabel's Cable Gland 99960 is a brass, nickel-coated component designed for robust cable management. It features the HELUTOP HT-MS M16X1.5 size, ideal for securing electrical cables in various industrial applications. This durable gland is typically used in settings requiring reliable screwing and sealing performance.
Thread Size M16
Colour Nickel
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot