HELUKABEL 99329 Cable Gland PG48 Polyamide Black RAL 9005

MPN
99329
Brand
HELUKABEL
EAN-13
2050003738965
Order Code
12-0716
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Helukabel 99329 cable gland, with part number HELUTOP HT PG, is constructed from polyamide and features a PG48 screw connection. Its black colour corresponds to RAL 9005, making it suitable for environments where aesthetic matching is essential. This cable gland is typically used in electrical installations for secure and reliable cable management.
Thread Size PG48
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 34mm
External thread PG48
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 65mm
Terminal Ø (max.) 44mm

Reviews

Be the first to submit a review

Trustpilot