HELUKABEL 99328 Gland PG42 Polyamide Black RAL9005 1 piece

Image Representative of Range

HELUKABEL 99328 Gland PG42 Polyamide Black RAL9005 1 piece

MPN
99328
Brand
HELUKABEL
EAN-13
2050003738958
Order Code
12-0715
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Manufactured by Helukabel, the 99328 cable gland is a polyamide PG42 in black (RAL 9005). It features a robust design suitable for secure cable fastening and strain relief. Commonly used in industrial and electrical applications, it ensures reliable protection against dust and moisture.
Thread Size PG42
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 30mm
External thread PG42
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 60mm
Terminal Ø (max.) 38mm

Reviews

Be the first to submit a review

Trustpilot