HELUKABEL 99325 Cable Gland PG21 Polyamide Black RAL 9005 1 piece

MPN
99325
Brand
HELUKABEL
EAN-13
2050003738927
Order Code
12-0712
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
5+ £0.790
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Helukabel 99325 is a HELUTOP HT PG21 cable gland made from polyamide in black (RAL 9005). This cable gland provides secure and durable pg screw connections, ideal for protecting and organising cables. It is typically used in electrical installations and applications where reliable cable management is essential.
Thread Size PG21
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 13mm
External thread PG21
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 33mm
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot