HELUKABEL 99323 Cable Gland PG13.5 Polyamide Black RAL9005 1 piece

MPN
99323
Brand
HELUKABEL
EAN-13
2050003738903
Order Code
12-0710
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 425 in stock

Helukabel manufactures the 99323 Cable Gland, featuring a PG13.5 screw connection and made from black polyamide. This durable component is commonly used to securely connect and protect cables in electrical installations. The Helukabel 99323 is designed for robust performance in industrial and commercial applications.
Thread Size PG13.5
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread PG13.5
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot