HELUKABEL 99321 Cable Gland PG9 Polyamide Black RAL 9005 1 piece

MPN
99321
Brand
HELUKABEL
EAN-13
2050003738880
Order Code
12-0699
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.353
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 719 in stock

Helukabel's cable gland, model 99321, is a black polyamide PG9 connector designed for secure cable connections. It features a PG screw connection, ensuring a robust and reliable fit. This cable gland is commonly used in electrical installations requiring protection and strain relief for cables.
Thread Size PG9
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 4mm
External thread PG9
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot